5PGC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: $1.57440
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: $56.89000
Datasheet

Similar


LITEON
In Stock: 15,254
Unit Price: $1.64000
Datasheet

Similar


LITEON
In Stock: 24,174
Unit Price: $2.38000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 14,049
Unit Price: $2.63000
Datasheet
Image for 5PGC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5PGC

DigiKey Part Number
5PGC-ND
Manufacturer
Manufacturer Product Number
5PGC
Description
LED GREEN CLEAR T-1 3/4 T/H
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
555nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes