
3HD-S | |
|---|---|
DigiKey Part Number | 3HD-S-ND |
Manufacturer | |
Manufacturer Product Number | 3HD-S |
Description | LED TH 3MM 2LD HER 635NM DFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 3.10mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 625nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.50mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.25300 | $22.53 |
| 100 | $1.59990 | $159.99 |
| 500 | $1.30442 | $652.21 |
| 1,000 | $1.20708 | $1,207.08 |
| 2,000 | $1.12421 | $2,248.42 |
| 5,000 | $1.03343 | $5,167.15 |
| 10,000 | $0.97671 | $9,767.10 |
| 25,000 | $0.91478 | $22,869.50 |

