cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

355-700

DigiKey Part Number
355-700-ND
Manufacturer
Manufacturer Product Number
355-700
Description
MOUNT RECT CAPACITORS 0.030"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.030" (0.76mm) White
Datasheet
 Datasheet
EDA/CAD Models
355-700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
Capacitors
Material
Nylon
Color
White
Features
-
Length
0.797" (20.24mm)
Width
0.145" (3.68mm)
Height
0.030" (0.76mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$1.82580$912.90
Manufacturers Standard Package