
120-156 | |
---|---|
DigiKey Part Number | 120-156-ND |
Manufacturer | |
Manufacturer Product Number | 120-156 |
Description | MOUNT CIRCULAR TO-18 0.156" |
Customer Reference | |
Detailed Description | Component Mount TO-18 Circular 0.156" (3.96mm) 5/32" White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Mount | |
Shape | Circular | |
Usage | TO-18 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.156" (3.96mm) 5/32" | |
Diameter - Outside | 0.185" (4.70mm) | |
Diameter - Inside | - |