
SB4-1 | |
|---|---|
DigiKey Part Number | H265-ND |
Manufacturer | |
Manufacturer Product Number | SB4-1 |
Description | BLIND RIVET 0.125" STEEL NATURAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Blind Rivet 0.032" ~ 0.062" (0.81mm ~ 1.57mm) Grip Range Steel |
Category | Head Height 0.040" (1.02mm) |
Manufacturer BFirst Industrial | Hole Diameter 0.130" (3.30mm) |
Packaging Bulk | Grip Range 0.032" ~ 0.062" (0.81mm ~ 1.57mm) |
Part Status Active | Features Requires Installation Tool |
Type Blind Rivet | Color Natural |
Rivet Diameter 0.125" (3.18mm) 1/8" | Material Steel |
Rivet Length 0.212" (5.38mm) | Base Product Number |
Head Diameter 0.250" (6.35mm) 1/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.66510 | $66.51 |
| 1,000 | $0.53834 | $538.34 |


