#4-40 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTCSF 440 0075 PH

DigiKey Part Number
H844-ND
Manufacturer
Manufacturer Product Number
PTCSF 440 0075 PH
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Tapping
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$1.02360$102.36
1,000$0.83489$834.89
Manufacturers Standard Package