PMS 632 0050 SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 632 0050 SL

DigiKey Part Number
H160-ND
Manufacturer
Manufacturer Product Number
PMS 632 0050 SL
Description
MACH SCREW PAN HEAD SLOTTED 6-32
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
-
Head Height
0.077" (1.96mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.577" (14.66mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$0.85970$85.97
1,000$0.69974$699.74
Manufacturers Standard Package