
PMS 632 0044 PH | |
|---|---|
DigiKey Part Number | H357-ND |
Manufacturer | |
Manufacturer Product Number | PMS 632 0044 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.530" (13.46mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.02280 | $102.28 |
| 1,000 | $0.83440 | $834.40 |

