
MPMS 006 0020 PH | |
---|---|
DigiKey Part Number | H759-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 006 0020 PH |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.464" (11.79mm) | |
Head Height | 0.180" (4.57mm) | |
Length - Below Head | 0.787" (20.00mm) | |
Length - Overall | 0.967" (24.56mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.46300 | $24.63 |
100 | $1.96330 | $196.33 |
1,000 | $1.62077 | $1,620.77 |