
HNZ 044 14 | |
---|---|
DigiKey Part Number | H834-ND |
Manufacturer | |
Manufacturer Product Number | HNZ 044 14 |
Description | HEX NUT 7/16-14 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7/16"-14 Hex Nut |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | 100 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | 7/16"-14 | |
Thickness | - | |
Width | - | |
Material | - | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.89500 | $8.95 |
100 | $0.70120 | $70.12 |
1,000 | $0.56853 | $568.53 |