
HMSSS 832 0075 | |
---|---|
DigiKey Part Number | H167-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 832 0075 |
Description | MACH SCREW HEAD HEX SOCKET #8-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #8-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.82300 | $18.23 |
100 | $1.44840 | $144.84 |
1,000 | $1.18953 | $1,189.53 |