HMSSS-832-0050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMSSS 832 0050

DigiKey Part Number
H165-ND
Manufacturer
Manufacturer Product Number
HMSSS 832 0050
Description
MACH SCREW HEAD HEX SOCKET #8-32
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#8-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
-
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
-
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$1.88500$18.85
100$1.49740$149.74
1,000$1.23060$1,230.60
Manufacturers Standard Package