
H5Z 050 0100 13 | |
---|---|
DigiKey Part Number | H829-ND |
Manufacturer | |
Manufacturer Product Number | H5Z 050 0100 13 |
Description | BOLT HEX HEAD HEX SOCKET 1/2"-13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Bolt Hex Socket Drive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.91400 | $29.14 |
100 | $2.33130 | $233.13 |
1,000 | $1.93065 | $1,930.65 |