H5Z 038 0200 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H5Z 038 0200 16

DigiKey Part Number
H822-ND
Manufacturer
Manufacturer Product Number
H5Z 038 0200 16
Description
BOLT HEX HEAD HEX SOCKET 3/8"-16
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Head Bolt Hex Socket Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
-
Thread Size
3/8"-16
Head Diameter
-
Head Height
-
Length - Below Head
2.000" (50.80mm) 2"
Length - Overall
-
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$2.42200$24.22
100$1.92880$192.88
1,000$1.59211$1,592.11