ALTC-1/8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALTC-7/16

DigiKey Part Number
2363-ALTC-7/16-ND
Manufacturer
Manufacturer Product Number
ALTC-7/16
Description
TAPE EMI SHD SILV 7/16"X60YD
Customer Reference
Detailed Description
EMI Shielding Tape Conductive Acrylic Adhesive Silver 0.44" (11.13mm) 7/16" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Strip
Part Status
Active
Tape Type
EMI Shielding
Adhesive
Conductive Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0032" (3.2 mils, 0.081mm)
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
0.44" (11.13mm) 7/16"
Length
180' (55.0m) 60 yds
Color
Silver
Temperature Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.