
KPTLS-3/8 | |
---|---|
DigiKey Part Number | 4393-KPTLS-3/8-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-3/8 |
Description | TAPE MASKING AMBER 3/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Anti Static, Masking, High Temperature | |
Temperature Range | 500°F (260°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $266.53000 | $266.53 |
10 | $204.34700 | $2,043.47 |
25 | $184.97400 | $4,624.35 |
50 | $171.98440 | $8,599.22 |
100 | $160.27220 | $16,027.22 |
250 | $146.54564 | $36,636.41 |
500 | $137.34294 | $68,671.47 |