
KPT-5/8 | |
---|---|
DigiKey Part Number | 4393-KPT-5/8-ND |
Manufacturer | |
Manufacturer Product Number | KPT-5/8 |
Description | TAPE MASKING AMBER 5/8"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 0.63" (16.00mm) 5/8" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking, Flame Retardant, UL Recognized | |
Temperature Range | -452°F ~ 500°F (-269°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $298.80000 | $298.80 |
10 | $229.29200 | $2,292.92 |
25 | $207.64960 | $5,191.24 |
50 | $193.13920 | $9,656.96 |
100 | $180.05820 | $18,005.82 |
250 | $164.72384 | $41,180.96 |
500 | $154.77736 | $77,388.68 |