
FC-G-5M | |
---|---|
DigiKey Part Number | 2363-FC-G-5M-ND |
Manufacturer | |
Manufacturer Product Number | FC-G-5M |
Description | MED. GENERAL PURPOSE FINGER COTS |
Customer Reference | |
Detailed Description | Finger Cots White Medium |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Finger Cots | |
Color | White | |
Size | Medium | |
Weight | - |