AFTX_Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFTX58-2X3BLKBEV

DigiKey Part Number
2363-AFTX58-2X3BLKBEV-ND
Manufacturer
Manufacturer Product Number
AFTX58-2X3BLKBEV
Description
2'X3' ANTI FATIGUE MAT, BLK, TEX
Customer Reference
Detailed Description
Black 36x24Anti-Fatigue Mat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Type
Anti-Fatigue Mat
Surface Type
Textured
Length (Inches)
36
Width (Inches)
24
Thickness
5/8"
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.