
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | SIP | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 36.83mm x 21.29mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Black | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

