
8TR8218 | |
|---|---|
DigiKey Part Number | 4842-8TR8218TR-ND - Tape & Reel (TR) 4842-8TR8218CT-ND - Cut Tape (CT) 4842-8TR8218DKR-ND - Digi-Reel® |
Manufacturer | BeRex Inc |
Manufacturer Product Number | 8TR8218 |
Description | ZIGBEE, BLUETOOTH, THREAD, MATTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.485GHz 802.15.4, ISM, ZigBee 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | 8TR8218 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4, ISM, ZigBee | |
Frequency | 2.4GHz ~ 2.485GHz | |
Features | SPDT | |
Grade | - | |
Qualification | - | |
Package / Case | 16-UFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $10.58100 | $105.81 |
| 25 | $9.98400 | $249.60 |
| 100 | $9.16290 | $916.29 |
| 250 | $8.66844 | $2,167.11 |
| 500 | $8.31900 | $4,159.50 |
| 1,000 | $7.98949 | $7,989.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $7.36170 | $18,404.25 |
| 5,000 | $7.08272 | $35,413.60 |
| 7,500 | $6.92709 | $51,953.17 |


