BVA303
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVA1761

DigiKey Part Number
4770-BVA1761TR-ND - Tape & Reel (TR)
4770-BVA1761CT-ND - Cut Tape (CT)
4770-BVA1761DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVA1761
Description
IC AMP 5G NR 50MHZ-6GHZ 24VFQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 50MHz ~ 6GHz 24-VFQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 6GHz
P1dB
20dBm
Gain
17dB
Noise Figure
2.8dB
RF Type
5G NR, CDMA, LTE, W-CDMA
Voltage - Supply
3.3V ~ 5.25V
Current - Supply
83mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-VFQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.65000$41.65
10$36.04000$360.40
25$34.08720$852.18
100$31.40430$3,140.43
250$29.79688$7,449.22
500$28.66152$14,330.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.59177$27,591.77
2,000$26.58426$53,168.52
3,000$26.02242$78,067.26
Manufacturers Standard Package