
BT05CV | |
|---|---|
DigiKey Part Number | 4770-BT05CVTR-ND - Tape & Reel (TR) 4770-BT05CVCT-ND - Cut Tape (CT) 4770-BT05CVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT05CV |
Description | IC AMP 5G 5MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68mA ~ 102mA |
Part Status Active | Test Frequency 900MHz |
Frequency 5MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 23.9dBm | Package / Case TO-243AA |
Gain 21.5dB | Supplier Device Package SOT-89-3 |
Noise Figure 4.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.75000 | $30.75 |
| 10 | $26.58000 | $265.80 |
| 25 | $25.12160 | $628.04 |
| 100 | $23.11890 | $2,311.89 |
| 250 | $21.91788 | $5,479.47 |
| 500 | $21.06990 | $10,534.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.87309 | $19,873.09 |
| 2,000 | $19.13489 | $38,269.78 |
| 3,000 | $18.72301 | $56,169.03 |



