
BSW7421 | |
---|---|
DigiKey Part Number | 4770-BSW7421TR-ND - Tape & Reel (TR) 4770-BSW7421CT-ND - Cut Tape (CT) 4770-BSW7421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSW7421 |
Description | IC RF SWITCH SPDT 8GHZ 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 6-UDFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 8GHz | |
Isolation | 48dB | |
Insertion Loss | 0.91dB | |
Test Frequency | 6GHz | |
P1dB | 38dBm | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | 6-UDFN (1.5x1.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.90700 | $79.07 |
25 | $7.16640 | $179.16 |
100 | $6.34710 | $634.71 |
250 | $5.95692 | $1,489.23 |
500 | $5.80402 | $2,902.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.28887 | $15,866.61 |
6,000 | $5.17185 | $31,031.10 |
9,000 | $5.11324 | $46,019.16 |
15,000 | $5.04829 | $75,724.35 |