
BIF3 | |
|---|---|
DigiKey Part Number | 4770-BIF3TR-ND - Tape & Reel (TR) 4770-BIF3CT-ND - Cut Tape (CT) 4770-BIF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIF3 |
Description | IC RF AMP 5MHZ-800MHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5MHz ~ 800MHz SOT-89-3 |
Datasheet | Datasheet |
Category | Noise Figure 5.1dB |
Manufacturer BeRex Corp | Voltage - Supply 4V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 68mA ~ 102mA |
Part Status Active | Test Frequency 70MHz |
Frequency 5MHz ~ 800MHz | Mounting Type Surface Mount |
P1dB 23.5dBm | Package / Case TO-243AA |
Gain 20.3dB | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.72000 | $44.72 |
| 10 | $38.70700 | $387.07 |
| 25 | $36.61200 | $915.30 |
| 100 | $33.73690 | $3,373.69 |
| 250 | $32.01352 | $8,003.38 |
| 500 | $30.79708 | $15,398.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.06958 | $29,069.58 |
| 2,000 | $28.01106 | $56,022.12 |








