RF Attenuators 0dB ~ 31.5dB 1 MHz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDA4601

DigiKey Part Number
4770-BDA4601TR-ND - Tape & Reel (TR)
4770-BDA4601CT-ND - Cut Tape (CT)
4770-BDA4601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDA4601
Description
1-4000MHZ, 6-BIT DSA, QFN20L 4X4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.5dB 1 MHz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB ~ 31.5dB
Manufacturer
BeRex Corp
Frequency Range
1 MHz ~ 4 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
20-VFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$30.50000$30.50
10$26.35000$263.50
25$24.90440$622.61
100$22.91830$2,291.83
250$21.72744$5,431.86
500$20.88640$10,443.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.69970$19,699.70
2,000$18.96762$37,935.24
3,000$18.55919$55,677.57
Manufacturers Standard Package