
M4-32R-32 | |
---|---|
DigiKey Part Number | 3600-M4-32R-32-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M4-32R-32 |
Description | MOTOR PROTECT CB ROTARY 22-32A |
Customer Reference | |
Detailed Description | Circuit Breaker Motor Protection Circuit Breaker 32A 600 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M4-32R-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Motor Protection Circuit Breaker | |
Current Rating (Amps) | 32A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, SEV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,139.24000 | $2,139.24 |