M10H E A1+003+SV1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10H E A1+003+SV1

DigiKey Part Number
3600-M10HEA1+003+SV1-ND
Manufacturer
Benedict GmbH
Manufacturer Product Number
M10H E A1+003+SV1
Description
SWITCH ROTARY 2POS 20A 600V
Customer Reference
Detailed Description
Rotary Switch 2 Position 20A (AC/DC) 600 VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Benedict GmbH
Series
Packaging
Box
Part Status
Active
Number of Positions
2
Current Rating (Amps)
20A (AC/DC)
Voltage Rating - AC
600 V
Actuator Type
Knob
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
MARKETPLACE PRODUCT
Will ship in approximately 3 days from B&J-USA Inc.
A separate $1,642.20 flat rate shipping fee will apply
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$712.09000$712.09