
LTS63 EHN4 A4 | |
---|---|
DigiKey Part Number | 3600-LTS63EHN4A4-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LTS63 EHN4 A4 |
Description | SWITCH 600V 63A |
Customer Reference | |
Detailed Description | Switch 600V 63A |
Datasheet | Datasheet |
EDA/CAD Models | LTS63 EHN4 A4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 63A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,531.39000 | $1,531.39 |