
LT160 V T300 | |
---|---|
DigiKey Part Number | 3600-LT160VT300-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | LT160 V T300 |
Description | SWITCH 600V 160A |
Customer Reference | |
Detailed Description | Switch 600V 160A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 160A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,887.63000 | $3,887.63 |