
R25-04 110 | |
---|---|
DigiKey Part Number | 3600-R25-04110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | R25-04 110 |
Description | LIGHTING/HEATING CONTACTOR 25A |
Customer Reference | |
Detailed Description | Contactor 25 A 110VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 110VAC | |
Contact Rating (Current) | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,046.16000 | $1,046.16 |