



80159-4224 | |
---|---|
DigiKey Part Number | 5581-80159-4224TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 80159-4224 |
Description | FCONN M.2M H4.2 67POS 0.5MM 15" |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 22; 12, 22; 11 | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $9.70600 | $97.06 |
50 | $8.25240 | $412.62 |
100 | $6.60130 | $660.13 |
700 | $5.61109 | $3,927.76 |