
BY05-15W05L | |
---|---|
DigiKey Part Number | 2277-BY05-15W05L-ND |
Manufacturer | |
Manufacturer Product Number | BY05-15W05L |
Description | DC DC CONVERTER +/-15V 16W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 53mA, 53mA 4.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 53mA, 53mA | |
Power (Watts) | 16 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C (With Derating) | |
Efficiency | 60% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.28" L x 0.80" W x 0.41" H (32.6mm x 20.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $370.77000 | $370.77 |
5 | $356.98800 | $1,784.94 |
10 | $351.19400 | $3,511.94 |
40 | $339.86850 | $13,594.74 |
80 | $334.32925 | $26,746.34 |
120 | $331.13017 | $39,735.62 |