BTC05-03S120D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTC24-05S120D

DigiKey Part Number
2277-BTC24-05S120D-ND
Manufacturer
Manufacturer Product Number
BTC24-05S120D
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.91" L x 0.83" W x 0.33" H (23.2mm x 21.1mm x 8.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
In-Stock: 66
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$221.37000$221.37
5$213.14200$1,065.71
10$209.68400$2,096.84
40$202.92875$8,117.15
80$199.62588$15,970.07
120$197.71675$23,726.01
280$193.78164$54,258.86
Manufacturers Standard Package