
BTI24-03S400D | |
|---|---|
DigiKey Part Number | 2277-BTI24-03S400D-ND |
Manufacturer | |
Manufacturer Product Number | BTI24-03S400D |
Description | DC DC CONVERTER 3.3V 13W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 13 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 0.80" W x 0.39" H (25.4mm x 20.3mm x 9.9mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.80000 | $400.80 |
| 5 | $385.85200 | $1,929.26 |
| 24 | $371.80708 | $8,923.37 |
| 48 | $365.75396 | $17,556.19 |
| 72 | $362.25639 | $26,082.46 |
| 120 | $357.89358 | $42,947.23 |

