
BTA12-03S40S | |
---|---|
DigiKey Part Number | 2277-BTA12-03S40S-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-03S40S |
Description | DC DC CONVERTER 3.3V 1.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-03S40S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.3 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.66" L x 0.65" W x 0.33" H (16.8mm x 16.6mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.30000 | $142.30 |
5 | $137.04200 | $685.21 |
10 | $134.81600 | $1,348.16 |
25 | $131.93120 | $3,298.28 |
50 | $129.78800 | $6,489.40 |
100 | $127.67530 | $12,767.53 |
250 | $124.93268 | $31,233.17 |
500 | $122.89470 | $61,447.35 |