Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 9.5A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSV-3.3S9R5M

DigiKey Part Number
2277-BSV-3.3S9R5M-ND
Manufacturer
Manufacturer Product Number
BSV-3.3S9R5M
Description
DC DC CONVERTER 3.3V 31W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 9.5A 3V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
9.5A
Power (Watts)
31 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.94" L x 0.59" W x 0.16" H (24.0mm x 15.0mm x 4.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.