
BSV-3.3S9R5D | |
|---|---|
DigiKey Part Number | 2277-BSV-3.3S9R5D-ND |
Manufacturer | |
Manufacturer Product Number | BSV-3.3S9R5D |
Description | DC DC CONVERTER 3.3V 31W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 9.5A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9.5A | |
Power (Watts) | 31 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.30" L x 0.85" W x 0.31" H (33.0mm x 21.5mm x 8.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $291.62000 | $291.62 |
| 5 | $280.79800 | $1,403.99 |
| 21 | $271.44238 | $5,700.29 |
| 42 | $267.02833 | $11,215.19 |
| 63 | $264.47651 | $16,662.02 |
| 105 | $261.29333 | $27,435.80 |
| 252 | $255.92258 | $64,492.49 |

