Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 16A 3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSV-3.3S16R0H

DigiKey Part Number
2277-BSV-3.3S16R0H-ND
Manufacturer
Manufacturer Product Number
BSV-3.3S16R0H
Description
DC DC CONVERTER 3.3V 53W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 16A 3V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
53 W
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote On/Off, Remote Sense
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
9-SMD Module
Voltage - Input (Min)
3V
Size / Dimension
1.06" L x 0.65" W x 0.16" H (27.0mm x 16.5mm x 4.0mm)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$323.84000$323.84
5$311.82600$1,559.13
10$306.76900$3,067.69
45$296.05067$13,322.28
90$291.22744$26,210.47
135$288.44126$38,939.57
270$283.73370$76,608.10
Manufacturers Standard Package