
RV6MJKUTY-S1 | |
|---|---|
DigiKey Part Number | BEL29006-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUTY-S1 |
Description | REVCONN CAT6+ JACK YELLOW TIA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5e |
Datasheet | Datasheet |
Category | Termination IDC |
Manufacturer Belden Inc. | Ratings Cat5e |
Series | LED Color Does Not Contain LED |
Packaging Bulk | Tab Direction Down |
Part Status Active | Contact Material Copper |
Connector Type Jack | Contact Finish Gold |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Operating Temperature -10°C ~ 60°C |
Mounting Type Panel Mount | Base Product Number |
Orientation Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.39000 | $118.39 |

