
RV6MJKUBL-B24 | |
|---|---|
DigiKey Part Number | BEL28972-ND |
Manufacturer | |
Manufacturer Product Number | RV6MJKUBL-B24 |
Description | REVCONN CAT6+ JACK BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Blue |
Datasheet | Datasheet |
Category | Interior Housing Color Blue |
Manufacturer Belden Inc. | Exterior Contact Material Copper Clad |
Series | Interior Contact Material Copper Alloy |
Packaging Bulk | Exterior Contact Finish Gold |
Part Status Active | Interior Contact Finish Gold |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Ratings Cat6 |
Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Specifications 1G Base-T |
Exterior Housing Material Polybutylene Terephthalate (PBT), Glass Filled | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Polybutylene Terephthalate (PBT), Glass Filled | Base Product Number |
Exterior Housing Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,126.82000 | $2,126.82 |
| 10 | $1,808.08100 | $18,080.81 |
| 25 | $1,695.03640 | $42,375.91 |
| 50 | $1,638.69120 | $81,934.56 |

