Image for FTSSC900PR06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSSC900PR06

DigiKey Part Number
BEL18120-ND
Manufacturer
Manufacturer Product Number
FTSSC900PR06
Description
FX PIGTAIL OS2 SC_SX TB_900
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To Cable 9/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC
2nd Connector
Cable
Cable Diameter
-
Cable Type
Buffered Fiber
Features
-
Fiber Type
9/125
Length - Overall
-
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$624.51000$624.51
Manufacturers Standard Package