Image for FTSMMRIBPS019MY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSMMRIBPS019MY

DigiKey Part Number
BEL18114-ND
Manufacturer
Manufacturer Product Number
FTSMMRIBPS019MY
Description
FX PIGTAIL OS2 MPO12_M JKT_RIB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To Cable 9/125 29.5' (9.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
Cable
Cable Diameter
-
Cable Type
Ribbon Fiber
Features
-
Fiber Type
9/125
Length - Overall
29.5' (9.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,360.66000$1,360.66
Manufacturers Standard Package