
FTSLC900PR12 | |
|---|---|
DigiKey Part Number | BEL18090-ND |
Manufacturer | |
Manufacturer Product Number | FTSLC900PR12 |
Description | FX PIGTAIL OS2 LC_SX TB_900 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To Cable 9/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | Cable | |
Cable Diameter | - | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | - | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $959.70000 | $959.70 |
| 10 | $815.81900 | $8,158.19 |
| 25 | $764.79040 | $19,119.76 |
| 50 | $728.33120 | $36,416.56 |
| 100 | $708.85770 | $70,885.77 |

