Image for FTSLB2MMPS01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSLB2MMPS01

DigiKey Part Number
BEL18101-ND
Manufacturer
Manufacturer Product Number
FTSLB2MMPS01
Description
FX PIGTAIL OS2 LC_SX/A JKT_2.0
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode OS2
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Housing Color
-
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-40°C ~ 70°C
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$150.86000$150.86
Manufacturers Standard Package