Image for FT3SC900PR12 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT3SC900PR12

DigiKey Part Number
BEL18032-ND
Manufacturer
Manufacturer Product Number
FT3SC900PR12
Description
FX PIGTAIL OM3 SC_SX TB_900
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To Cable 50/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
SC
2nd Connector
Cable
Cable Diameter
-
Cable Type
Buffered Fiber
Features
-
Fiber Type
50/125
Length - Overall
-
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$730.48000$730.48
Manufacturers Standard Package