FS1L0246G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $35.02000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $51.71000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $60.26000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $65.94000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $93.81000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $29.10000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $49.16000
Datasheet
Image for FS1L0246G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS1L0246G

DigiKey Part Number
BEL32638-ND
Manufacturer
Manufacturer Product Number
FS1L0246G
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
62.5µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.610" (15.49mm)
Tensile Strength
81.6kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
-
Ratings
-
Features
24 Fibers, Steel Armor, Rip Cord
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$42.42000$42.42
Manufacturers Standard Package