
FS1H024NG | |
---|---|
DigiKey Part Number | BEL32474-ND |
Manufacturer | |
Manufacturer Product Number | FS1H024NG |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 62.5µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.505" (12.83mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | - | |
Ratings | - | |
Features | 24 Fibers, Rip Cord | |
Operating Temperature | -40°C ~ 70°C | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.65000 | $45.65 |