Image for FPSLBSB007MR4SY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLBSB007MR4SY

DigiKey Part Number
BEL22231-ND
Manufacturer
Manufacturer Product Number
FPSLBSB007MR4SY
Description
FXPC OS2 LC_SX/A SC_SX/A 7M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Simplex To SC/APC Simplex 9/125 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/APC Simplex
2nd Connector
SC/APC Simplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
23.0' (7.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Green
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
65dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$318.34000$318.34
Manufacturers Standard Package