Image for FPSLALA00M3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPSLALA00M3

DigiKey Part Number
BEL21961-ND
Manufacturer
Manufacturer Product Number
FPSLALA00M3
Description
FXPC OS2 LC_DX/A LC_DX/A 0.3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/APC Duplex To LC/APC Duplex 9/125 0.98' (300mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC/APC Duplex
2nd Connector
LC/APC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
0.98' (300mm)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
Green
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
65dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$385.42000$385.42
10$327.57700$3,275.77
25$307.07640$7,676.91
50$292.43060$14,621.53
100$278.48850$27,848.85
250$261.31512$65,328.78
Manufacturers Standard Package